NXP SemiconductorsNTB0104GU12,115Level Translators
Voltage Level Translator 4-CH Bidirectional 12-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 5.9(Typ)@1.2V@1.8V | |
| 340 | |
| 100 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 12 | |
| Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTB0104GU12,115 level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

