NXP SemiconductorsNTB0101GS,132Level Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 1 | |
| 5.9(Typ)@1.2V@1.8V | |
| 340 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5|1.8/3.3|1.8|1.8/2.5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 | |
| Lead Shape | No Lead |
The NXP Semiconductors NTB0101GS,132 level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

