10-25% Off
NXP SemiconductorsNTA53321G0FHKZ
NFC/RFID Tag and Transponder Card 13553kHz to 13567kHz 2KByte 16-Pin XQFN T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| NFC | |
| Card | |
| 2KByte | |
| 40 | |
| 13553 to 13567 | |
| 1.62 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

