| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mobile LPDDR2 SDRAM | |
| 8G | |
| 128Mx64 | |
| 8 | |
| 16M | |
| 64 | |
| 64 | |
| 1066 | |
| 5.5 | |
| 17 | |
| HSUL_12 | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| 500 | |
| -25 | |
| 85 | |
| Commercial | |
| 64 | |
| Mounting | Surface Mount |
| Package Height | 0.59(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 216 |
| Standard Package Name | BGA |
| Supplier Package | POP-FBGA |
| 216 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
