Nanya TechnologyNT6TL128M32BA-G0I-TRDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128Mx32 1.8V 134-Pin FBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mobile LPDDR2 SDRAM | |
4G | |
128Mx32 | |
8 | |
16M | |
32 | |
32 | |
1066 | |
17 | |
HSUL_12 | |
1.7 | |
1.95 | |
250 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.49(Max) mm |
Package Width | 10 mm |
Package Length | 11.5 mm |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | FBGA |
134 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.