Nanya TechnologyNT6SM16M32AK-S1DRAM Chip
DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mobile LPSDR SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 166 | |
| 8 | |
| 15 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 105 | |
| -25 | |
| 85 | |
| Commercial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 90 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
