Top Searched
Nanya TechnologyNT5CC64M16GP-DIIDRAM Chip
DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin VFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 800 | |
| 20 | |
| 13 | |
| SSTL_135 | |
| 1.283 | |
| 1.45 | |
| 134 | |
| -40 | |
| 85 | |
| Industrial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 96 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
