Nanya TechnologyNT5CC512M8DN-DIDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V 78-Pin VFBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 4G | |
| 512Mx8 | |
| 8 | |
| 64M | |
| 8 | |
| 8 | |
| 1600 | |
| 20 | |
| 19 | |
| SSTL_135 | |
| 1.283 | |
| 1.45 | |
| 126 | |
| -40 | |
| 95 | |
| Industrial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 9 |
| Package Length | 10.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 78 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
