Top Searched
Nanya TechnologyNT5CC256M16DP-DII-TRDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin VFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
1600 | |
20 | |
18 | |
SSTL_135 | |
1.283 | |
1.45 | |
199 | |
-40 | |
95 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.