Nanya TechnologyNT5CB512M8EQ-FLDRAM Chip
DRAM Chip DDR3 SDRAM 4Gbit 512Mx8 1.5V 78-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8523.51.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DDR3 SDRAM | |
| 4G | |
| 512Mx8 | |
| 8 | |
| 64M | |
| 8 | |
| 8 | |
| 2133 | |
| 19 | |
| SSTL_15 | |
| 1.425 | |
| 1.575 | |
| 100 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 78 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
