NXP SemiconductorsNT3H2211W0FTTJ
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Passive | |
| NFC | |
| Type 2 | |
| IC | |
| 2KByte | |
| 1000000(Typ) | |
| 50(Typ) | |
| 100 | |
| 13560(Typ) | |
| ISO/IEC 14443-A | |
| 1.67 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

