NXP SemiconductorsNT3H2111W0FT1
NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin SO T/R
| Compliant | |
| Unconfirmed | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Yes |
| Passive | |
| NFC | |
| Type 2 | |
| IC | |
| 1KByte | |
| 1000000(Typ) | |
| 50(Typ) | |
| 100 | |
| 106 | |
| 13560(Typ) | |
| ISO/IEC 14443-A | |
| 1.67 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

