EatonNT08683J3435B1FThermistors
Thermistor NTC 6.8K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3435K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 3435 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 125 | |
| 6800 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 250 | |
| Food Service Equipment|Consumer Appliances|Commercial Appliances|Battery Supercapacitor and Energy Storage Systems | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

