EatonNT08335F3950B1GThermistors
Thermistor NTC 330K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±2% | |
| -40 | |
| 125 | |
| 330000 | |
| >= 120000 | |
| ±1 | |
| < ±2 | |
| 250 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

