EatonNT08223F3380B1GThermistors
Thermistor NTC 2.2K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3380K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 3380 | |
| 3250 to 3400 | |
| ±2% | |
| -40 | |
| 125 | |
| 2200 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| 250 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

