EatonNT06225F4200B1HThermistors
Thermistor NTC 220K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4200K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 4200 | |
| 4100 to 4300 | |
| ±3% | |
| -40 | |
| 125 | |
| 220000 | |
| >= 120000 | |
| ±1 | |
| < ±2 | |
| 200 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

