EatonNT06105F4000B1GThermistors
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4000K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 4000 | |
| 3850 to 4100 | |
| ±2% | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 200 | |
| Food Service Equipment|Consumer Appliances|Commercial Appliances|Battery Supercapacitor and Energy Storage Systems | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

