EatonNT04473J3380B1HThermistors
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3 | |
| < 5 | |
| 3380 | |
| 3250 to 3400 | |
| ±3% | |
| -40 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 100 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

