onsemiNSVT3906DXV6T1GGP BJT
Trans GP BJT PNP 40V 0.2A 500mW 6-Pin SOT-563 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 40 | |
| 40 | |
| 5 | |
| -55 to 150 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.25@1mA@10mA|0.4@5mA@50mA | |
| 0.2 | |
| 60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

