onsemiNSVS1001CLTWGGP BJT
Trans GP BJT PNP 100V 2.5A 2200mW Automotive 8-Pin LFPAK EP T/R
| Compliant with Exemption | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Power | |
| Single Quad Collector Triple Emitter | |
| 1 | |
| 120 | |
| 100 | |
| 7 | |
| 175 | |
| 1.2@100mA@1A | |
| 0.05@10mA@100mA|0.16@100mA@1A|0.6@250mA@2.5A | |
| 2.5 | |
| 140@100mA@5V | |
| 2200 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2.6 |
| Package Length | 3.1 |
| PCB changed | 8 |
| Supplier Package | LFPAK EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

