onsemiNSVR351SDSA3T1GRF Diodes and Mixers
RF Diode Schottky 5V Automotive AEC-Q101 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Dual Series | |
| 0.23@0.001A | |
| 5 | |
| 0.9 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 30 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.65(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

