10-25% Off
onsemiNSVP249SDSF3T1GPIN Diodes
Diode PIN 50V 50mA Automotive 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Dual Series | |
| 50 | |
| 0.1 | |
| 50 | |
| 0.92(Typ) | |
| 4.5@10mA | |
| 0.23(Typ)@50V | |
| 100 | |
| UHF|VHF | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

