onsemiNSVMMBTH81LT3GRF BJT
Trans RF BJT PNP 20V 0.05A 225mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Single | |
| 1 | |
| 20 | |
| 20 | |
| 20 to 30 | |
| 0.5@0.5mA@5mA | |
| 3 | |
| 0.05 | |
| 0.001 to 0.06 | |
| 100 | |
| 100 | |
| 60@5mA@10V | |
| 50 to 120 | |
| 556 | |
| 0.85(Max) | |
| 225 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

