50-75% Off
onsemiNSVJ5908DSG5T1GJFETs
Trans JFET N-CH 15V 50mA 5-Pin MCPH T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.40 | |
| Automotive | Yes |
| PPAP | Yes |
| N | |
| Dual Common Source | |
| 15 | |
| -15 | |
| 50 | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 5 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

