onsemiNSVF4020SG4T1GRF BJT
Trans RF BJT NPN 8V 0.15A 400mW 4-Pin MCPH T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single Dual Emitter | |
| 1 | |
| 15 | |
| 8 | |
| <20 | |
| 2 | |
| 0.15 | |
| 0.12 to 0.5 | |
| 1000 | |
| 1000 | |
| 5V/50mA | |
| 60@50mA@5V | |
| 50 to 120 | |
| 400 | |
| 16000(Typ) | |
| 1.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

