onsemiNSVBC114EDXV6T1GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 500mW 6-Pin SOT-563 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 35@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 30 to 50 | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

