onsemiNSVBAT54M3T5GRectifiers
Diode Schottky Si 0.2A 3-Pin SOT-723 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.2 | |
| 0.6 | |
| 0.8@0.1A | |
| 2@25V | |
| 10 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
