onsemiNSVB1706DMW5T1GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 385mW 5-Pin SC-88A T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Dual Common Emitter | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 4.7 | |
| 0.1 | |
| 0.25@1mA@10mA | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

