onsemiNSS1C201MZ4T1GGP BJT
Trans GP BJT NPN 100V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 140 | |
| 100 | |
| 7 | |
| -55 to 150 | |
| 1.1@0.1A@1A | |
| 0.03@0.01A@0.1A|0.06@0.05A@0.5A|0.1@0.1A@1A|0.18@0.2A@2A | |
| 2 | |
| 100 | |
| 150@10mA@2V|120@0.5A@2V|80@1A@2V|40@2A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Compared to other transistors, the NPN NSS1C201MZ4T1G general purpose bipolar junction transistor, developed by ON Semiconductor, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

