| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 1 | |
| 18 | |
| 0.45 | |
| 100 | |
| 1470 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26(Max) |
| Package Width | 0.6 |
| Package Length | 1.4 |
| PCB changed | 2 |
| Supplier Package | DSN |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode NSR10F20NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 1470 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
