OmniOn Power™NSR060A0X43ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.6V to 5V 60A 25-Pin SIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 5 | |
| 12 | |
| 13.8 | |
| 0.6 to 5 | |
| 60 | |
| No | |
| Positive | |
| 0 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 31.75 |
| Package Width | 11.62(Max) |
| Package Length | 65.53 |
| PCB changed | 25 |
| Supplier Package | SIP Module |
| 25 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

