| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40(Min) | |
| 0.5 | |
| 10 | |
| 0.46 | |
| 75 | |
| 240°C/W | |
| 80 | |
| 1300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | DSN |
| 2 | |
| Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR05F40NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 521 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
