| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.5 | |
| 0.8 | |
| 100 | |
| 19(Typ) | |
| 11 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.18(Max) mm |
| Package Width | 0.24 mm |
| Package Length | 0.45 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X4DFN |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

