| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.1 | |
| 2 | |
| 0.6 | |
| 50 | |
| 695°C/W | |
| 0.9(Typ) | |
| 180 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR01F30MXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 180 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
