Top Purchased
onsemiNSR0170P2T5GRectifiers
Diode Schottky 70V 0.07A 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Single | |
| 70(Min) | |
| 0.07 | |
| 0.73@0.015A | |
| 3 | |
| 710 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a Schottky diode NSR0170P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 710 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

