onsemiNSPU5221MUTBGESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 22V 35Vc 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 22 | |
| 24 | |
| 26 | |
| 35 | |
| 120 | |
| 2 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 2 mm |
| Package Length | 1.8 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

