25-50% Off
onsemiNSPU5201MUTBGESD Suppressors
ESD Suppressor TVS Uni-Dir 20V 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 21.7 | |
| 23.7 | |
| 31.5 | |
| 140 | |
| 1 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 2 mm |
| Package Length | 1.8 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

