25-50% Off
onsemiNSPU3061N2T5GESD Suppressors
ESD Suppressor TVS Uni-Dir 6.3V 2-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NSPU3061N2T5G | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.3 | |
| 6.4 | |
| 9.5 | |
| 9.7@8/20us | |
| 36@8/20us | |
| 1 | |
| 1 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

