onsemiNSPM2051MUT5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 5.1 | |
| 7 | |
| 10.5 | |
| 100 | |
| 0.1 | |
| 1 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

