Reduced Price
NIC ComponentsNSPE-S221M6.3V6.3X8TR13FCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.02A 3000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer Hybrid | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.032 | |
| Ultra Low | |
| 2.02 | |
| 278@2Min | |
| 3000 | |
| Polar | |
| Extended Load Life|High Ripple Current|Ultra Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
Feel rest assured that NIC Components' polymer hybrid NSPE-S221M6.3V6.3X8TR13F conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 278@2Min μA. This product is 8(Max) mm tall with a diameter of 6.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

