NIC ComponentsNSP560M6.3D2ZTRFCapacitor Aluminum Polymer
Cap Aluminum Polymer 56uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 6.3VDC | |
| 0.009 | |
| Ultra Low | |
| 3 | |
| 14.1@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
The NIC Components NSP560M6.3D2ZTRF conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. Its leakage current is 14.1@2Min μA. It has a tolerance of 20%. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
