onsemiNSDP301MX3T5GPIN Diodes
Diode PIN Attenuator/Switch 80V 100mA 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single | |
| 80 | |
| 0.05 | |
| 100 | |
| 0.81@1mA | |
| 1.3(Typ)@10mA | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

