50-75% Off
MEAN WELLNSD10-12D12DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V 0.42A 10.08W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9.2 | |
| 12 | |
| 36 | |
| -12|12 | |
| 0.42 | |
| 10.08 | |
| 1000VDC | |
| DC/DC | |
| 20 | |
| No | |
| 2% | |
| 1% | |
| 77(Typ) | |
| Positive | |
| -25 | |
| 70 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

