| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9.2 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 1.2 |
| Output Power (W) | 3.96 |
| Minimum Isolation Voltage | 1000VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 5 |
| Switching Regulator | No |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Efficiency (%) | 72(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 7 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 6.8 mm |
| Package Width | 25.4 mm |
| Package Length | 40.6 mm |
| PCB changed | 5 |
| Pin Count | 5 |