HoneywellNSCSSNN010NDUNVBoard Mount Pressure Sensors
Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -10inH2O to 10inH2O | |
| 340inH2O | |
| <20 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2.2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| Mounting | Through Hole |
| Package Height | 13.11 mm |
| Package Width | 5.1 mm |
| Package Length | 12.57 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

