HoneywellNSCSHHN015PDUNVBoard Mount Pressure Sensors
Board Mount Pressure Sensor -15psi to 15psi Differential 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -15psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 28.96 |
| Package Width | 10.58 |
| Package Length | 29.62 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
This NSCSHHN015PDUNV board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 85 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is -15psi to 15psi, while its maximum overload pressure is 30psi.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

