HoneywellNSCDRRN005PDUNVBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 5psi Differential 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 6.16 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
This NSCDRRN005PDUNV board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

