onsemiNSBA143TDXV6T5GDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 500mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 160@5mA@10V | |
| 4.7 | |
| 0.25@1mA@10mA | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

