Digi InternationalNS9360B-0-C177Application Processors and SOCs
SOC NS9360 ARM926EJ-S 272-Pin BGA
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| NS9360 | |
| ARM926EJ-S | |
| 177 | |
| Flash | |
| 32 | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Ethernet/I2C/SPI/UART/USB | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 4KB | |
| 2 | |
| 8KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Mounting | Surface Mount |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
Centralize your processing needs by adopting this NS9360B-0-C177 application processor from Digi International into your design. This part has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 177 MHz. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.4|2.97 V, while its maximum is 1.6|3.63 V. This device utilizes 0.13um technology. This device is based on the ARM926EJ-S core architecture. It has flash program memory.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

