| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| -40 | |
| 85 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Mounting | Surface Mount |
| PCB changed | 265 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 265 | |
| Lead Shape | Ball |
This NS9215B-0-I150 application processor from Digi International will exceed your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 150 MHz. It has romless program memory.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
